reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADUM 1301 ARW :: Digital isolator, 3-channel, low power, SOIC-16

Item-No.: ADUM 1301 ARW
€4,45
Category of goods: 1

ADUM 1301 ARW

  • Product Description
  • Technical information
  • General
    • Model
    • Digital isolator
    • Type
    • 3-channel
    • Design
    • Low power
    • Housing
    • SO-16
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • -0,5 - 7 VDC
    • Input voltage
    • 0,4 - 1,6 VDC
    • Output voltage
    • 0,1 - 0,4 VDC
Digital isolator
• 3-channel
• Low -power
• Housing: SOIC-16



Manufacturer : ANALOG DEVICES
Factory number : ADUM1301ARWZ
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Digital isolator
    • Type
    • 3-channel
    • Design
    • Low power
    • Housing
    • SO-16
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • -0,5 - 7 VDC
    • Input voltage
    • 0,4 - 1,6 VDC
    • Output voltage
    • 0,1 - 0,4 VDC
Datasheet/manual