reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADS 7816 P :: A/D converter, 12 bit, DIP-8

Item-No.: ADS 7816 P
€6,45
Category of goods: 1


ADS 7816 P

  • Product Description
  • Technical information
  • General
    • Modelname
    • A/D converter
    • Type
    • 12-bit
    • Housing
    • DIP-8
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 0 ... 5 VDC

A/D converter, 12-bit, DIL-8, ADS7816P, Texas Instruments, 12-bit resolution, 1-channel version

Technical data:
• Resolution: 12-bit
• Design: 1-channel
• Interface: serial
• Supply voltage: 5 V
• Housing: DIL-8
• Operating temperature: -40 to +85°C
• Interface: SSI
• Conversion time: 60 µs
• INL (max): ± 2 LSB
• Reference: external
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : ADS7816P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • A/D converter
    • Type
    • 12-bit
    • Housing
    • DIP-8
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 0 ... 5 VDC
Datasheet/manual