reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADS 7809 U :: A/D converter, 16-bit, SO-20

SAVE21%
Item-No.: ADS 7809 U
€46,60
€36,90
Category of goods: 0
Bargain Item!
Limited amount available.


ADS 7809 U

  • Product Description
  • Technical information
  • General
    • Modelname
    • A/D converter
    • Type
    • 16-bit
    • Housing
    • SO-20
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 0 ... 5 VDC

A/D converter, 16-bit, SO-20, ADS7809U, Texas Instruments, 16-bit resolution, 1-channel version

Technical data:
• Resolution: 16-bit
• Design: 1-channel
• Interface: serial
• Supply voltage: 5 V
• Housing: SO-20
• Operating temperature: -40 to +85°C
• Interface: SSI
• Conversion time: 10 µs
• INL (max): ± 3 LSB
• Reference: internal
• Reference range: 2.5 V
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : ADS7809U
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • A/D converter
    • Type
    • 16-bit
    • Housing
    • SO-20
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 0 ... 5 VDC
Datasheet/manual