reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADM 485 AR :: Low-power RS-485 SO-8 transceiver

Item-No.: ADM 485 AR
€4,40
Category of goods: 1 = discountable

ADM 485 AR

  • Product Description
  • Technical information
  • General
    • Model
    • Transceiver
    • Type
    • RS-485
    • Design
    • Low power
    • Housing
    • SO-8
    • Temperature range
    • 0…70
  • Electrical values
    • Supply voltage
    • -0,3 - 7 VDC
    • Input voltage
    • -9 - +14 VDC
    • Output voltage
    • -9 - +14 VDC

RS485 I/R transceiver
• Low -power
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : ADM485ARZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transceiver
    • Type
    • RS-485
    • Design
    • Low power
    • Housing
    • SO-8
    • Temperature range
    • 0…70
  • Electrical values
    • Supply voltage
    • -0,3 - 7 VDC
    • Input voltage
    • -9 - +14 VDC
    • Output voltage
    • -9 - +14 VDC
Datasheet/manual