reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADM 3053 :: isoPower CAN transceiver, SOIC 20w

Item-No.: ADM 3053
€13,70
Category of goods: 1


ADM 3053

  • Product Description
  • Technical information
  • General
    • Modelname
    • Transceiver
    • Type
    • CAN
    • Design
    • isoPower
    • Housing
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • -0,5 - +6 VDC
    • Input voltage
    • -05 - +6,5 VDC
    • Output voltage
    • -05 - +6,5 VDC

ADM 3053
The ADM3053 is an isolated controller area network (CAN) transceiver with an integrated isolated DC-to-DC converter. The ADM3053 complies with the ISO 11898 standard.
The ADM3053 creates a fully isolated interface between the CAN protocol controller and the physical layer bus. It is capable of running at data rates of up to 1 Mbps.

• 2.5 kV rms signal and power isolated CAN transceiver
• isoPower integrated isolated DC-to-DC converter
• 5 V operation on VCC
• 5 V or 3.3 V operation on VIO
• Complies with ISO 11898 standard
• High speed data rates of up to 1 Mbps
• Unpowered nodes do not disturb the bus
• Connect 110 or more nodes on the bus
• Slope control for reduced EMI
• Over-temperature protection
• High common-mode immunity:> 25 kV/µS
• Industrial operating temperature range (−40°C to +85°C)
• Housing: WSOIC-20

APPLICATIONS
• CAN data buses
• Industrial field networks



Manufacturer : ANALOG DEVICES
Factory number : ADM3053BRWZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Transceiver
    • Type
    • CAN
    • Design
    • isoPower
    • Housing
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • -0,5 - +6 VDC
    • Input voltage
    • -05 - +6,5 VDC
    • Output voltage
    • -05 - +6,5 VDC
Datasheet/manual