reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADM 2682 E :: Isolated RS-485 transceiver SOIC-16

Item-No.: ADM 2682 E
€17,60
Category of goods: 1

ADM 2682 E

  • Product Description
  • Technical information
  • General
    • Model
    • Transceiver
    • Type
    • RS-485
    • Design
    • Insulated
    • Housing
    • SOIC-16
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • -0,5 - +7 VDC
    • Input voltage
    • -0,5 - 7,5 VDC
    • Output voltage
    • -0,5 - 7,5 VDC

ADM 2682E
The ADM2682E/ADM2687E are fully integrated 5 kV rms isolated data transceivers with ±15 kV ESD protection and are suitable for high speed communication on multipoint transmission lines. The ADM2682E/ADM2687E include an integrated 5 kV rms isolated DC-to-DC power supply that eliminates the need for an external DC-to-DC isolation block.

• 5 kV rms isolated RS-485/RS-422 transceiver, configurable as half or full duplex
• isoPower integrated isolated DC-to-DC converter
• ±15 kV ESD protection on RS-485 input/output pins
• Complies with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987(E)
• Data rate: 16 Mbps (ADM2682E), 500 kbps (ADM2687E)
• 5 V or 3.3 V operation
• Connect up to 256 nodes on one bus
• Open- and short-circuit, fail-safe receiver inputs
• High common-mode immunity:> 25 kV/µS
• Over-temperature protection
• Safety and regulatory approvals
• Operating temperature: -40°C to +85°C
• Housing: SOIC-16

APPLICATIONS
• Isolated RS-485/RS-422 interfaces
• Industrial field networks
• Multipoint data transmission systems



Manufacturer : ANALOG DEVICES
Factory number : ADM2682EBRIZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transceiver
    • Type
    • RS-485
    • Design
    • Insulated
    • Housing
    • SOIC-16
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • -0,5 - +7 VDC
    • Input voltage
    • -0,5 - 7,5 VDC
    • Output voltage
    • -0,5 - 7,5 VDC
Datasheet/manual