reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADG 5434 BR    :: Analogue switch, triple/quad, 4xSPDT, TSSOP-20

Item-No.: ADG 5434 BR   
€6,40
Category of goods: 1

ADG 5434 BR   

  • Product Description
  • Technical information
  • General
    • Model
    • Analogue switch
    • Type
    • 3-fold/4-fold
    • Design
    • 4x SPDT
    • Housing
    • TSSOP-20
    • Technology
    • CMOS
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • 9 - 40, ±9 - ±22 VDC
    • Input voltage
    • Low 0,8, High 2,0 VDC
    • Frequency
    • 145 MHz

ADG 5433 / 5434
CMOS analogue switches (three single-pole, double-throw and four independently selectable SPDT switches)

• Latch-up proof
• Human body model (HBM) ESD rating: 8 kV
• Low on resistance (13.5 Ohm)
• ± 9 V to ± 22 V dual-supply operation
• 9 V to 40 V single-supply operation
• 48 V supply
• Fully specified at ± 15 V, ± 20 V, +12 V and +36 V
• VSS to VDD analogue signal range
• Suitable for automotive applications
• Housing: TSSOP-20

APPLICATIONS
• Relay replacement
• Automatic test equipment
• Data acquisition
• Instrumentation
• Avionics
• Audio and video switching
• Communication systems



Manufacturer : ANALOG DEVICES
Factory number : ADG5434BRUZ   
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Analogue switch
    • Type
    • 3-fold/4-fold
    • Design
    • 4x SPDT
    • Housing
    • TSSOP-20
    • Technology
    • CMOS
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • 9 - 40, ±9 - ±22 VDC
    • Input voltage
    • Low 0,8, High 2,0 VDC
    • Frequency
    • 145 MHz
Datasheet/manual