reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADG 409 BN :: 4-/8-channel analogue mulitplexer, DIL-16

Item-No.: ADG 409 BN
€5,99
Category of goods: 1


ADG 409 BN

  • Product Description
  • Technical information
  • General
    • Modelname
    • Multiplexer
    • Type
    • 4-/8-channel
    • Design
    • Analogue
    • Housing
    • DIL-16
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 0 - 44 VDC
    • Input voltage
    • Low 0,8, High 2,4 VDC

High performance analogue multiplexer
• 4-/8-channel
• Housing: DIL-16



Manufacturer : ANALOG DEVICES
Factory number : ADG409BNZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Multiplexer
    • Type
    • 4-/8-channel
    • Design
    • Analogue
    • Housing
    • DIL-16
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 0 - 44 VDC
    • Input voltage
    • Low 0,8, High 2,4 VDC
Datasheet/manual