reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADF 7023 :: RF transceiver, 8-bit, ISM band, LFCSP-32

SAVE28%
Item-No.: ADF 7023
€4,70
€3,40
Category of goods: 0
Bargain Item!
Limited amount available.


ADF 7023

  • Product Description
  • Technical information
  • General
    • Modelname
    • HF transceiver
    • Type
    • 8-bit
    • Design
    • ISM-Band
    • Housing
    • LFCSP-32
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 1,8 - 3,6 VDC
    • Input voltage
    • 0,72 - 2,52 VDC
    • Output voltage
    • 0,4 -3,2 VDC
    • Frequency
    • 431 - 464, 862 - 928 MHz
    • Temperature coefficient
    • 0,14

ADF 7023
The ADF7023 is a high performance, highly integrated transceiver 2FSK/GFSK/OOK/MSK/GMSK with very low power consumption for operation in the 862 MHz to 928 MHz and 431 MHz to 464 MHz frequency bands, which cover the worldwide license-free ISM bands at 433 MHz, 868 MHz and 915 MHz. It is suitable for circuit applications that operate under the European ETSI EN300-220, the North American FCC (Part 15), the Chinese short-range wireless regulatory standards or other similar regional standards. Data rates from 1 kbps up to 300 kbps are supported.

• Ultralow power, high performance transceiver
• Frequency bands
862 MHz to 928 MHz
431 MHz to 464 MHz
• Data rates supported 1 kbps to 300 kbps
- 1.8 V to 3.6 V power supply
• Single-ended and differential PAs
• Low-IF receiver with programmable IF bandwidth 100 kHz, 150 kHz, 200 kHz, 300 kHz
• Receiver sensitivity (BER)
- 116 dBm at 1.0 kbps, 2FSK, GFSK
- 107.5 dBm at 38.4 kbps, 2FSK, GFSK
- 102.5 dBm at 150 kbps, GFSK, GMSK
- 100 dBm at 300 kbps, GFSK, GMS
- 104 dBm at 19.2 kbps, OOK
• Extremely low power consumption
• RF output power of -20 dBm to 13.5 dBm (single-ended PA)
• Rf output power of -20 dBm to +10 dBm (differential PA)
• Fast settling, automatic frequency control (AFC)
• Digital received signal strength indication (RSSI)
• Integrated PLL loop filter and Tx/Rx switch
• Fast automatic VCO calibration
• Automatic synthesizer
• On-chip, low-power, custom 8-bit processor
• 240-byte packet buffer for TX/RX-data
• Efficient SPI control interface with block read/write access
• Integrated battery alarm and temperature sensor
• Integrated RC and 32.768 kHz crystal oscillator
• On-chip, 8-bit ADC
• Housing: LFCSP-32

APPLICATIONS
• Smart metering
• IEEE 802.15.4 g
• Wireless M-Bus
• Home automation
• Process and building control
• Wireless sensor networks (WSNs)
• Wireless applications



Manufacturer : ANALOG DEVICES
Factory number : ADF7023BCPZ   
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • HF transceiver
    • Type
    • 8-bit
    • Design
    • ISM-Band
    • Housing
    • LFCSP-32
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 1,8 - 3,6 VDC
    • Input voltage
    • 0,72 - 2,52 VDC
    • Output voltage
    • 0,4 -3,2 VDC
    • Frequency
    • 431 - 464, 862 - 928 MHz
    • Temperature coefficient
    • 0,14
Datasheet/manual