reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADF 7020 BCPZ :: Radio transceiver

Item-No.: ADF 7020 BCPZ
€4,99
Category of goods: 1 = discountable

ADF 7020 BCPZ

  • Product Description
  • Technical information
  • General
    • Housing
    • LFCSP-48
The ADF7020 is a low power, highly integrated FSK/ASK/OOK transceiver designed for operation in the license-free ISM bands at 433 MHz, 868 MHz, and 915 MHz, as well as the proposed Japanese RFID band at 950 MHz. A Gaussian data filter option is available to allow either GFSK or G-ASK modulation, which provides a more spectrally efficient modulation. In addition to these modulation options, the ADF7020 can also be used to perform both MSK and GMSK modulation, where MSK is a special case of FSK with a modulation index of 0.5. The modulation index is calculated as twice the deviation divided by the data rate. MSK is spectrally equivalent to O-QPSK modulation with halfsinusoidal Tx baseband shaping, so the ADF7020 can also support this modulation option by setting up the device in MSK mode.


Manufacturer : ANALOG DEVICES
Factory number : ADF7020BCPZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • LFCSP-48
Datasheet/manual