reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADC 0804 CN :: A/D converter, 8-bit, µP compatible, DIL-20

Item-No.: ADC 0804 CN
€2,99
Category of goods: 1 = discountable

ADC 0804 CN

  • Product Description
  • Technical information
  • General
    • Model
    • A/D-converter
    • Type
    • 8-bit
    • Design
    • µP-compatible
    • Housing
    • DIL-20
    • Temperature range
    • 0…+70

A/D converter
• 8-bit
• µP-compatible
• Housing: DIL-20



Manufacturer : TEXAS INSTRUMENTS
Factory number : ADC0804LCN/NOPB
Package weight : 0.0014 kg
RoHS : conform
Technical information
  • General
    • Model
    • A/D-converter
    • Type
    • 8-bit
    • Design
    • µP-compatible
    • Housing
    • DIL-20
    • Temperature range
    • 0…+70