reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADC 0803 CN :: A/D converter, 8-bit, µP compatible, DIL-20

Item-No.: ADC 0803 CN
€4,40
Category of goods: 1


ADC 0803 CN

  • Product Description
  • Technical information
  • General
    • Modelname
    • A/D converter
    • Type
    • 8-bit
    • Design
    • µP-compatible
    • Housing
    • DIL-20
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 4,5 - 6,3 VDC
    • Input voltage
    • 2 - 15 VDC
    • Output voltage
    • 2,4 - 4,5 VDC

A/D converter
• 8-bit
• µP-compatible
• Housing: DIL-20



Manufacturer : TEXAS INSTRUMENTS
Factory number : ADC0803LCN/NOPB
Package weight : 0.0013 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • A/D converter
    • Type
    • 8-bit
    • Design
    • µP-compatible
    • Housing
    • DIL-20
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 4,5 - 6,3 VDC
    • Input voltage
    • 2 - 15 VDC
    • Output voltage
    • 2,4 - 4,5 VDC