reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADA 4841-2 YRMZ :: Operational Amplifier Dual 80MHz MSOP-8

Item-No.: ADA 4841-2 YRMZ
€5,50
Category of goods: 1


ADA 4841-2 YRMZ

  • Product Description
  • Technical information
  • General
    • Housing
    • MSOP-8
The ADA4841-1/ADA4841-2 are unity gain stable, low noise and distortion, rail-to-rail output amplifiers that have a quiescent current of 1.5 mA maximum. In spite of their low power consumption, these amplifiers offer low wideband voltage noise performance of 2.1nV/vHz and 1.4 pA/vHz current noise, along with excellent spurious-free dynamic range (SFDR) of -105 dBc at 100 kHz. To maintain a low noise environment at
lower frequencies, the amplifiers have low 1/f noise of 7 nV/vHz and 13 pA/vHz at 10 Hz. The ADA4841-1/ADA4841-2 output can swing to less than 50 mV of either rail. The input common-mode voltage range
extends down to the negative supply. The ADA4841-1/ ADA4841-2 can drive up to 10 pF of capacitive load with minimal peaking.



Manufacturer : ANALOG DEVICES
Factory number : ADA4841-2YRMZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • MSOP-8
Datasheet/manual