reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADA 4062-2 ARMZ :: Operational Amplifier Dual 1.4MHz MSOP-8

Item-No.: ADA 4062-2 ARMZ
€1,99
Category of goods: 1 = discountable

ADA 4062-2 ARMZ

  • Product Description
  • Technical information
  • General
    • Housing
    • MSOP-8
The ADA4062-2 and ADA4062-4 are dual and quad JFET-input amplifiers with industry-leading performance. They offer lower power, offset voltage, drift, and ultralow bias current. The ADA4062-2 B grade (SOIC package) features a typical low offset voltage of 0.5 mV, an offset drift of 5 µV/°C, and a bias current of 2 pA. The ADA4062 family is ideal for various applications, including process controls, industrial and instrumentation equipment, active filtering, data conversion, buffering, and power control and monitoring. With a low supply current of 165 µA per amplifier, they are well suited for lower power applications.


Manufacturer : ANALOG DEVICES
Factory number : ADA4062-2ARMZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • MSOP-8
Datasheet/manual