reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 9235 BRUZ-40 :: A/D converter IC 12 Bit TSSOP-28

Item-No.: AD 9235 BRUZ-40
€18,70
Category of goods: 1


AD 9235 BRUZ-40

  • Product Description
  • Technical information
  • General
    • Housing
    • TSSOP-28
The AD9235 is a family of monolithic, single 3 V supply, 12-bit, 20/40/65 MSPS analog-to-digital converters (ADCs). This family features a high performance sample-and-hold amplifier (SHA) and voltage reference. The AD9235 uses a multistage differential pipelined architecture with output error correction logic to provide 12-bit accuracy at 20/40/65 MSPS data rates and guarantee no missing codes over the full operating temperature range.The wide bandwidth, truly differential SHA allows a variety of user-selectable input ranges and offsets including single-ended applications. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling single-channel inputs at frequencies well beyond the Nyquist rate. Combined with power and cost savings over previously available ADCs, the AD9235 is suitable for applications in communications, imaging, and medical ultrasound.


Manufacturer : ANALOG DEVICES
Factory number : AD9235BRUZ-40
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • TSSOP-28
Datasheet/manual