reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8652 ARMZ :: Operational Amplifier/50MHz

Item-No.: AD 8652 ARMZ
€5,90
Category of goods: 1 = discountable

AD 8652 ARMZ

  • Product Description
  • Technical information
  • General
    • Housing
    • MSOP-8
The AD865x family consists of high precision, low noise, low distortion, rail-to-rail CMOS operational amplifiers that run from a single-supply voltage of 2.7 V to 5.5 V.
The AD865x family is made up of rail-to-rail input and output amplifiers with a gain bandwidth of 50 MHz and a typical voltage offset of 100 µV across common mode from a 5 V supply. It also features low noise—4.5 nV/vHz.
The AD865x family can be used in communications applications, such as cell phone transmission power control, fiber optic networking, wireless networking, and video line drivers.



Manufacturer : ANALOG DEVICES
Factory number : AD8652ARMZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • MSOP-8
Datasheet/manual