reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8611 ARZ :: Comparator Single SC-70

Item-No.: AD 8611 ARZ
€4,85
Category of goods: 1


AD 8611 ARZ

  • Product Description
  • Technical information
  • General
    • Housing
    • SC-70
The AD8611/AD8612 are single and dual 4 ns comparators with latch function and complementary output. The latch is not functional if VCC is less than 4.3 V.
Fast 4 ns propagation delay makes the AD8611/AD8612 good choices for timing circuits and line receivers. Propagation delays for rising and falling signals are closely matched and tracked over temperature. This matched delay makes the AD8611/AD8612 good choices for clock recovery because the duty cycle of the output matches the duty cycle of the input.



Manufacturer : ANALOG DEVICES
Factory number : AD8611ARZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • SC-70
Datasheet/manual