reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8601 ART :: Operational amplifier, single, R2R, SO-23-5

Item-No.: AD 8601 ART
€1,40
Category of goods: 1


AD 8601 ART

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Rail to rail
    • Housing
    • SO-23-5
    • Mounting form
    • SO-23-5
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • 2,7 - 5 VDC
    • Input voltage
    • 0 - 5 VDC
    • Output voltage
    • 2,675 - 4,99 VDC

AD 8601
The AD 8601 is a single operational amplifier (rail-to-rail input) with very low offset voltage and a wide signal bandwidth.

Application:
• Audio amplification for
- portable devices
- headsets
- barcode scanners
• As a buffer



Manufacturer : ANALOG DEVICES
Factory number : AD8601ARTZ-R2
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Rail to rail
    • Housing
    • SO-23-5
    • Mounting form
    • SO-23-5
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • 2,7 - 5 VDC
    • Input voltage
    • 0 - 5 VDC
    • Output voltage
    • 2,675 - 4,99 VDC
Datasheet/manual