reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8429 A :: Operational amplifier, single, low noise, SOIC-8

Item-No.: AD 8429 A
€7,80
Category of goods: 1


AD 8429 A

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Low noise
    • Housing
    • SOIC-8
    • Mounting form
    • SOIC-8
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • ±4 - ±18 VDC
    • Input voltage
    • -1,2 VDC
    • Output voltage
    • 15,5 VDC
    • Igf
    • 6,7 - 7 mA

AD 8429
The AD 8429 is a measurement amplifier designed for measuring extremely small signals over a wide temperature range (-40°C to +125°C).

• Low noise level
• High Accuracy
• Excellent AC specifications
• Versatile supply
±4 V to ±18 V dual supply
- Gain set with a single resistor (G = 1 to 10,000)
• Temperature range for specified performance
-40°C to +125°C
• Housing: SOIC-8

APPLICATIONS
• Medical instrumentation
• Precision data acquisition
• Microphone preamplification
• Vibration analysis



Manufacturer : ANALOG DEVICES
Factory number : AD8429ARZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Low noise
    • Housing
    • SOIC-8
    • Mounting form
    • SOIC-8
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • ±4 - ±18 VDC
    • Input voltage
    • -1,2 VDC
    • Output voltage
    • 15,5 VDC
    • Igf
    • 6,7 - 7 mA
Datasheet/manual