reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8367 ARU :: Operational amplifier, linear-in-dB, TSSOP-14

SAVE36%
Item-No.: AD 8367 ARU
€10,10
€6,50
Category of goods: 0


AD 8367 ARU

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • Linear-in-dB
    • Design
    • AGC detector
    • Housing
    • TSSOP-14
    • Mounting form
    • TSSOP-14
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 2,7 - 5,5 VDC
    • Input voltage
    • 0,6 VDC
    • Output voltage
    • 1,35 - 2,75 VDC

Operational amplifier
• DC-500MHz linear in dB VGA
• Housing: TSSOP-14



Manufacturer : ANALOG DEVICES
Factory number : AD8367ARUZ
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • Linear-in-dB
    • Design
    • AGC detector
    • Housing
    • TSSOP-14
    • Mounting form
    • TSSOP-14
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 2,7 - 5,5 VDC
    • Input voltage
    • 0,6 VDC
    • Output voltage
    • 1,35 - 2,75 VDC
Datasheet/manual