reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8361 ARM :: Voltage detector, TruePower, MSOP-8

Item-No.: AD 8361 ARM
€8,99
Category of goods: 1

AD 8361 ARM

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage detector
    • Type
    • TruePower
    • Design
    • LF up to 2.5 GHz
    • Housing
    • MSOP-8
    • Mounting form
    • MSOP-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 2,7 - 5,5 VDC
    • Igf
    • 1,1 mA

Voltage detector
• LF to 2.5 GHz
• True Power
• Housing: MSOP-8



Manufacturer : ANALOG DEVICES
Factory number : AD8361ARMZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage detector
    • Type
    • TruePower
    • Design
    • LF up to 2.5 GHz
    • Housing
    • MSOP-8
    • Mounting form
    • MSOP-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 2,7 - 5,5 VDC
    • Igf
    • 1,1 mA
Datasheet/manual