reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8217 B :: Zero drift current shunt monitor, MSOP-8

Item-No.: AD 8217 B
€3,20
Category of goods: 1

AD 8217 B

  • Product Description
  • Technical information
  • General
    • Model
    • Monitor
    • Type
    • Current shunt
    • Design
    • Zero-drift current
    • Housing
    • MSOP-8
    • Mounting form
    • MSOP-8
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • 4,5 - 80 VDC
    • Input voltage
    • 4,5 - 80 VDC
    • Output voltage
    • Low 0,01, High 5 VDC
    • Igf
    • 0,8 mA

AD 8217 B
Zero drift current shunt monitor, high resolution

• High common-mode voltage range
• Buffered output voltage
• Wide temperature range: -40°C to +125°C
• Excellent AC and DC performance
• Housing: MSOP-8

APPLICATIONS
• High-side current sensing
• Telecom
• Power management
• Base stations
• Unidirectional motor control
• Precision high-voltage current sources



Manufacturer : ANALOG DEVICES
Factory number : AD8217BRMZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Monitor
    • Type
    • Current shunt
    • Design
    • Zero-drift current
    • Housing
    • MSOP-8
    • Mounting form
    • MSOP-8
    • Temperature range
    • -40…+125
  • Electrical values
    • Supply voltage
    • 4,5 - 80 VDC
    • Input voltage
    • 4,5 - 80 VDC
    • Output voltage
    • Low 0,01, High 5 VDC
    • Igf
    • 0,8 mA
Datasheet/manual