reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 8042 AR :: Operational amplifier, dual, R2R, SO-8

Item-No.: AD 8042 AR
€5,25
Category of goods: 1

AD 8042 AR

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Rail to rail
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 3 - 12 VDC
    • Input voltage
    • -5,2 - +4 VDC
    • Output voltage
    • -4,9 - +4,9 VDC
    • Igf
    • 5,5 - 6,4 mA
    • Frequency
    • 160 MHz

Operational amplifier
• 160 MHz
• 2x
• Rail-to-rail
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD8042ARZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Rail to rail
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 3 - 12 VDC
    • Input voltage
    • -5,2 - +4 VDC
    • Output voltage
    • -4,9 - +4,9 VDC
    • Igf
    • 5,5 - 6,4 mA
    • Frequency
    • 160 MHz
Datasheet/manual