reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7687 BRM :: A/D converter, 16-bit, 250 kSPS, MSOP-10

Item-No.: AD 7687 BRM
€20,80
Category of goods: 1


AD 7687 BRM

  • Product Description
  • Technical information
  • General
    • Modelname
    • A/D converter
    • Type
    • 16-bit
    • Design
    • 250 kSPS
    • Housing
    • MSOP-10
    • Mounting form
    • µSOIC-10
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 2,5 - 5,5 VDC
    • Input voltage
    • -0,3 - 0,3 VDC
    • Output voltage
    • -0,3 - 0,3 VDC

Analogue/digital converter
• 16-bit
• 250 kSPS
• Housing: MSOP-10



Manufacturer : ANALOG DEVICES
Factory number : AD7687BRMZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • A/D converter
    • Type
    • 16-bit
    • Design
    • 250 kSPS
    • Housing
    • MSOP-10
    • Mounting form
    • µSOIC-10
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 2,5 - 5,5 VDC
    • Input voltage
    • -0,3 - 0,3 VDC
    • Output voltage
    • -0,3 - 0,3 VDC
Datasheet/manual