reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7524 JN :: D/A converter, 8-bit, CMOS, DIL-16

Item-No.: AD 7524 JN
€1,45
Category of goods: 1

AD 7524 JN

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 8-bit
    • Design
    • CMOS
    • Housing
    • DIL-16
    • Mounting form
    • DIL-16
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 5 - 15 VDC
    • Input voltage
    • 0,8 - 1,5, 2,4 - 13,5 VDC
    • Output voltage
    • Low 0,8, High 13,5 VDC

Digital-to-analogue converter
• CMOS
• 8-bit
Housing: DIL-16

Comparison type: TEX TLC7524



Manufacturer : TEXAS INSTRUMENTS
Factory number : TLC7524
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 8-bit
    • Design
    • CMOS
    • Housing
    • DIL-16
    • Mounting form
    • DIL-16
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 5 - 15 VDC
    • Input voltage
    • 0,8 - 1,5, 2,4 - 13,5 VDC
    • Output voltage
    • Low 0,8, High 13,5 VDC
Datasheet/manual