reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 73360 ARZ :: A/D converter IC 16 Bit SOIC-28

Item-No.: AD 73360 ARZ
€13,60
Category of goods: 1 = discountable

AD 73360 ARZ

  • Product Description
  • Technical information
  • General
    • Housing
    • SOIC-28
The AD73360 is a six-input channel analog front-end processorfor general purpose applications including industrial power metering or multichannel analog inputs. It features six 16-bit A/D conversion channels each of which provide 77 dB signal-to-noise ratio over a dc to 4 kHz signal bandwidth. Each channel also features a programmable input gain amplifier (PGA) with gain settings in eight stages from 0 dB to 38 dB. The AD73360 is particularly suitable for industrial power metering as each channel samples synchronously, ensuring that there is no (phase) delay between the conversions. The AD73360 also features low group delay conversions on all channels.


Manufacturer : ANALOG DEVICES
Factory number : AD73360ARZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • SOIC-28
Datasheet/manual