reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 5755-1 :: 16-bit D/A Converter, 4-ch, DPC/H-C, LFCSP-64

SAVE21%
Item-No.: AD 5755-1
€27,35
€21,50
Category of goods: 0
Bargain Item!
Limited amount available.

AD 5755-1

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 16-bit, 4-channel
    • Design
    • DPC and HART-C
    • Housing
    • LFCSP-64
    • Mounting form
    • LFCSP-64
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • -26,4 - +33 VDC
    • Input voltage
    • 4,95 - 5,05 VDC
    • Output voltage
    • 0 - 5, 0-10, ±5, ±10 VDC
AD 5755-1
The AD5755-1 is a quad, voltage and current output DAC that operates with a power supply range from -26.4 V to +33 V. On-chip dynamic power control minimizes package power dissipation in current mode. This is achieved by regulating the
voltage on the output driver from 7.4 V to 29.5 V using a dc-to-dc boost converter optimized for minimum on-chip power dissipation. Each channel has a corresponding CHART pin so that HART signals can be coupled onto the current output of the AD5755-1. The part uses a versatile 3-wire serial interface that operates at clock rates of up to 30 MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, DSP, and microcontroller interface standards. The interface also features optional CRC-8 packet error checking, as well as a watchdog timer that monitors activity on the interface.

FEATURES
• 16-bit resolution and monotonicity
• Dynamic power control for thermal management
• Current and voltage output pins connectable to a single terminal
• Current output ranges: 0 mA to 20 mA, 4 mA to 20 mA, or 0 mA to 24 mA ±0.05% total unadjusted error (TUE) maximum
• Voltage output ranges (with 20% overrange): 0 V to 5 V, 0 V to 10 V, ±5 V, and ±10 V ±0.04% total unadjusted error (TUE) maximum
• User programmable offset and gain On-chip diagnostics
• On-chip reference (±10 ppm/°C maximum)
• -40°C to +105°C temperature range

APPLICATIONS
• Process control
• Actuator control
• PLCs
• HART network connectivity



Manufacturer : ANALOG DEVICES
Factory number : AD5755-1ACPZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 16-bit, 4-channel
    • Design
    • DPC and HART-C
    • Housing
    • LFCSP-64
    • Mounting form
    • LFCSP-64
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • -26,4 - +33 VDC
    • Input voltage
    • 4,95 - 5,05 VDC
    • Output voltage
    • 0 - 5, 0-10, ±5, ±10 VDC
Datasheet/manual