reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 5735 A :: D/A converter, 12-bit, 4-channel, DPC, LFCSP-64

SAVE21%
Item-No.: AD 5735 A
€17,75
€13,95
Category of goods: 0
Bargain Item!
Limited amount available.

AD 5735 A

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 12-bit, 4-channel
    • Design
    • with DPC
    • Housing
    • LFCSP-64
    • Mounting form
    • LFCSP-64
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • -26,4 - +33 VDC
    • Output voltage
    • 0 - 5, 0-10, ±5, ±10 VDC

AD 5735
The AD5735 is a 4-channel voltage and current output D/A converter that operates at a supply voltage of -26.4 V to +33 V. The on-chip dynamic power control works in ongoing operation and minimises power loss.
The AD5735 is compatible with standard SPI, QSPI ™ MICROWIRE ®, DSP and microcontroller standards. The serial interface also features optional CRC-8 error checking and a watchdog timer that monitors activity at the interface.

• 12-bit resolution with monotonicity
• Dynamic power control for thermal management
• Current and voltage output pins for connection to a single terminal
• Current output measurement ranges: 0 mA to 20 mA, 4 mA to 20 mA and 0 mA to 24 mA ± 0.1% total unadjusted error (TUE)
• Voltage output ranges (with 20% overrange): 0 V to 5 V, 0 V to 10 V, ± 5 V and ± 10 V ± 0.09% total unadjusted error (TUE)
• Freely programmable offset and gain
• On-chip diagnostics
• On-chip reference ± 10 ppm / ° C max
• -40°C to 105°C temperature range
• Housing: LFCSP-64

APPLICATIONS
• Process control
• Drive control
• PLC



Manufacturer : ANALOG DEVICES
Factory number : AD5735ACPZLFCAP64
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 12-bit, 4-channel
    • Design
    • with DPC
    • Housing
    • LFCSP-64
    • Mounting form
    • LFCSP-64
    • Temperature range
    • -40…+105
  • Electrical values
    • Supply voltage
    • -26,4 - +33 VDC
    • Output voltage
    • 0 - 5, 0-10, ±5, ±10 VDC
Datasheet/manual