reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 5260 BRU :: Digital Potentiometer, 1-ch, variable, TSSOP-14

SAVE28%
Item-No.: AD 5260 BRU
€4,15
€2,99
Category of goods: 0
Bargain Item!
Limited amount available.

AD 5260 BRU

  • Product Description
  • Technical information
  • General
    • Model
    • Digital potentiometer
    • Type
    • 1-channel
    • Design
    • Variable
    • Housing
    • TSSOP-14
    • Mounting form
    • TSSOP-14
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 5 - 15, ±5 VDC
    • Input voltage
    • Low 0,6, High 2,4 VDC
    • Output voltage
    • Low 0,4, High 4,9 VDC
    • Temperature coefficient
    • 35
The AD5260 provide a single channel, 256-position, digitally controlled variable resistor (VR) device.1 These devices perform the same electronic adjustment function as a potentiometer or variable resistor. The channel of the AD5260 contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. The variable resistor offers a completely programmable value of resistance, between the A terminal and the wiper or the B terminal and the wiper. The fixed A-to-B terminal resistance of 20 O, 50 O, or 200 O has a nominal temperature coefficient of 35 ppm/°C. Unlike the majority of the digital potentiometers in the market, these devices can operate up to 15 V or ±5 V provided proper supply voltages are furnished.

• Mechanical potentiometer replacement
• Instrumentation: gain, offset adjustment
• Stereo channel audio level control
• Programmable voltage-to-current conversion
• Programmable filters, delays, time constants
• Line impedance matching
• Low resolution DAC replacement

Package : TSSOP-14



Manufacturer : ANALOG DEVICES
Factory number : AD5260BRUZ20 
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Digital potentiometer
    • Type
    • 1-channel
    • Design
    • Variable
    • Housing
    • TSSOP-14
    • Mounting form
    • TSSOP-14
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • 5 - 15, ±5 VDC
    • Input voltage
    • Low 0,6, High 2,4 VDC
    • Output voltage
    • Low 0,4, High 4,9 VDC
    • Temperature coefficient
    • 35
Datasheet/manual