reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 5241 BRZ :: Potentiometer IC SOIC-14

Item-No.: AD 5241 BRZ
€2,10
Category of goods: 1


AD 5241 BRZ

  • Product Description
  • Technical information
  • General
    • Housing
    • SOIC-14
The AD5241/AD5242 provide a single-/dual-channel, 256-position, digitally controlled variable resistor (VR) device. These devices perform the same electronic adjustment function as a potentiometer, trimmer, or variable resistor. Each VR offers a completely programmable value of resistance between the A terminal and the wiper, or the B terminal and the wiper. For the AD5242, the fixed A-to-B terminal resistance of 10 k?, 100 k?, or 1 M? has a 1% channel-to-channel matching tolerance. The nominal temperatu
re coefficient of both parts is 30 ppm/°C.



Manufacturer : ANALOG DEVICES
Factory number : AD5241BRZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • SOIC-14
Datasheet/manual