reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 847 JN :: Operational amplifier, single, high speed, DIP-8

Item-No.: AD 847 JN
€8,30
Category of goods: 1


AD 847 JN

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • High speed, low power, monolithic
    • Housing
    • DIP-8
    • Mounting form
    • Plastic N-8
    • Temperature range
    • 0…+70
  • Electrical values
    • Input voltage
    • ±4,5 - ±18 VDC
    • Output voltage
    • ±3,0, ±2,5, ±10, ±12 VDC
    • Frequency range
    • 50 MHz
    • Igf
    • 4,8 - 7,6 mA
    • If
    • 4,8 - 5,7 mA

Operational amplifier
• 1x
• High speed
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD847JN
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • High speed, low power, monolithic
    • Housing
    • DIP-8
    • Mounting form
    • Plastic N-8
    • Temperature range
    • 0…+70
  • Electrical values
    • Input voltage
    • ±4,5 - ±18 VDC
    • Output voltage
    • ±3,0, ±2,5, ±10, ±12 VDC
    • Frequency range
    • 50 MHz
    • Igf
    • 4,8 - 7,6 mA
    • If
    • 4,8 - 5,7 mA
Datasheet/manual