reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 845 JN :: Operational amplifier, single, precision, DIP-8

Item-No.: AD 845 JN
€9,20
Category of goods: 1


AD 845 JN

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Precision
    • Housing
    • DIP-8
    • Mounting form
    • 8-Lead PDIP N-8
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±4,75 - ±18 VDC
    • Input voltage
    • ±20 VDC
    • Output voltage
    • ±12,5 VDC
    • Frequency range
    • 1,78, 12,8 MHz
    • Igf
    • 10 - 12 mA

Operational amplifier
• 1x
• Precision
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD845JNZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Precision
    • Housing
    • DIP-8
    • Mounting form
    • 8-Lead PDIP N-8
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±4,75 - ±18 VDC
    • Input voltage
    • ±20 VDC
    • Output voltage
    • ±12,5 VDC
    • Frequency range
    • 1,78, 12,8 MHz
    • Igf
    • 10 - 12 mA
Datasheet/manual