reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 826 ANZ :: Operational Amplifier Dual 50MHz DIL-8

Item-No.: AD 826 ANZ
€5,99
Category of goods: 1


AD 826 ANZ

  • Product Description
  • Technical information
  • General
    • Housing
    • DIL-8
The AD826 is a dual, high speed voltage feedback op amp. It is ideal for use in applications which require unity gain stability and high output drive capability, such as buffering and cable driving. The 50 MHz bandwidth and 350 V/µs slew rate make the AD826 useful in many high speed applications including: video, CATV, copiers, LCDs, image scanners and fax machines


Manufacturer : ANALOG DEVICES
Factory number : AD826ANZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • DIL-8
Datasheet/manual