reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 825 ARZ :: Operational Amplifier Single 41MHz SOIC-

Item-No.: AD 825 ARZ
€4,55
Category of goods: 1 = discountable

AD 825 ARZ

  • Product Description
  • Technical information
  • General
    • Housing
    • SOIC-8
The AD825 is a superbly optimized operational amplifier for high speed, low cost, and dc parameters, making it ideally suited for a broad range of signal conditioning and data acquisition applications. The ac performance, gain, bandwidth, slew rate, and drive capability are all very stable over temperature. The AD825 also maintains stable gain under varying load conditions.


Manufacturer : ANALOG DEVICES
Factory number : AD825ARZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • SOIC-8
Datasheet/manual