reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 817 ARZ :: Operational Amplifier Single 50MHz SO-8

Item-No.: AD 817 ARZ
€4,60
Category of goods: 1 = discountable

AD 817 ARZ

  • Product Description
  • Technical information
  • General
    • Housing
    • SO-8
The Analog Devices, Inc., 8-lead SOIC evaluation board is designed to help users evaluate single, high speed op amps offered in 8-lead SOIC packages. The evaluation board is a bare board (that is, there are no components or amplifier soldered to the board, these must be ordered separately) that enables users to quickly prototype a variety of single op amp circuits, which minimizes risk and reduces time to market.


Manufacturer : ANALOG DEVICES
Factory number : AD817ARZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Housing
    • SO-8
Datasheet/manual