reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 811 AN :: Operational amplifier, single, video, DIP-8

Item-No.: AD 811 AN
€7,90
Category of goods: 1

AD 811 AN

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • High-performance video op amp
    • Housing
    • DIP-8
    • Mounting form
    • 8-Lead PDIP N-8
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±4,5 - ±18 VDC
    • Output voltage
    • ±2,9, ±12 VDC
    • Frequency range
    • 35, 120, 140 MHz
    • Igf
    • 14,5 - 18 mA

High-performance video operational amplifier
• 1x
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD811ANZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • High-performance video op amp
    • Housing
    • DIP-8
    • Mounting form
    • 8-Lead PDIP N-8
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±4,5 - ±18 VDC
    • Output voltage
    • ±2,9, ±12 VDC
    • Frequency range
    • 35, 120, 140 MHz
    • Igf
    • 14,5 - 18 mA
Datasheet/manual