reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 810 AN :: Operational amplifier, single, video, DIP-8

Item-No.: AD 810 AN
€5,85
Category of goods: 1 = discountable

AD 810 AN

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Low power video-op-amp
    • Housing
    • DIP-8
    • Mounting form
    • 8-Pin Plastic DIP (N-8)
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±4,5 - ±18 VDC
    • Input voltage
    • ±2,5 - ±3, ±12 - ±13 VDC
    • Output voltage
    • ±2,5 - ±2,9, ±12,5 - ±12,9 VDC
    • Frequency range
    • 30, 75, 80 MHz
    • Igf
    • 6,7 - 8 mA

Operational amplifier
• 1x
• Video, low power
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD810ANZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Low power video-op-amp
    • Housing
    • DIP-8
    • Mounting form
    • 8-Pin Plastic DIP (N-8)
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±4,5 - ±18 VDC
    • Input voltage
    • ±2,5 - ±3, ±12 - ±13 VDC
    • Output voltage
    • ±2,5 - ±2,9, ±12,5 - ±12,9 VDC
    • Frequency range
    • 30, 75, 80 MHz
    • Igf
    • 6,7 - 8 mA
Datasheet/manual