reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 797 AN :: Operational amplifier, single, u-low noise, DIP-8

Item-No.: AD 797 AN
€10,50
Category of goods: 1


AD 797 AN

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Uultra low-noise
    • Housing
    • DIP-8
    • Mounting form
    • 8-Lead PDIP N-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±5 - ±18 VDC
    • Input voltage
    • ±2,5 - ±3, ±11 - ±12 VDC
    • Output voltage
    • ±2,5 - ±3, ±11 - ±13 VDC
    • Igf
    • 8,2 - 10,5 mA
  • Measuring range
    • Frequency
    • 280 kHz

Operational amplifier
• 1x
• Ultra-low noise
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD797ANZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Uultra low-noise
    • Housing
    • DIP-8
    • Mounting form
    • 8-Lead PDIP N-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±5 - ±18 VDC
    • Input voltage
    • ±2,5 - ±3, ±11 - ±12 VDC
    • Output voltage
    • ±2,5 - ±3, ±11 - ±13 VDC
    • Igf
    • 8,2 - 10,5 mA
  • Measuring range
    • Frequency
    • 280 kHz
Datasheet/manual