reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 736 JN :: RMS-to-DC converter, 200-mV, DIP-8

Item-No.: AD 736 JN
€10,60
Category of goods: 1 = discountable

AD 736 JN

  • Product Description
  • Technical information
  • General
    • Model
    • RMS-to-DC converter
    • Type
    • 200 mV
    • Design
    • RMS to DC
    • Housing
    • DIP-8
    • Mounting form
    • N-8
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±16 VDC

• RMS-to-DC converter, 200 mV
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD736JNZ
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Model
    • RMS-to-DC converter
    • Type
    • 200 mV
    • Design
    • RMS to DC
    • Housing
    • DIP-8
    • Mounting form
    • N-8
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±16 VDC
Datasheet/manual