reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 713 JN :: Operational amplifier, quad, HS-BIFET, DIL-14

Item-No.: AD 713 JN
€10,90
Category of goods: 1


AD 713 JN

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 4-fold
    • Design
    • Precisions high-speed BIFET
    • Housing
    • DIL-14
    • Mounting form
    • 14-Pin Plastic DIP (N-14)
    • Temperature range
    • 0…+70
  • Electrical values
    • Input voltage
    • ±4 - ±18 VDC
    • Frequency range
    • 3,0 - 4,0 MHz
    • Igf
    • 10,0 - 13,00 mA
  • Measuring range
    • Frequency
    • 200 kHz

Operational amplifier
• 4x
• High-speed BIFET
• Housing: DIL-14



Manufacturer : ANALOG DEVICES
Factory number : AD713JNZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 4-fold
    • Design
    • Precisions high-speed BIFET
    • Housing
    • DIL-14
    • Mounting form
    • 14-Pin Plastic DIP (N-14)
    • Temperature range
    • 0…+70
  • Electrical values
    • Input voltage
    • ±4 - ±18 VDC
    • Frequency range
    • 3,0 - 4,0 MHz
    • Igf
    • 10,0 - 13,00 mA
  • Measuring range
    • Frequency
    • 200 kHz
Datasheet/manual