reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 712 JR :: Operational amplifier, dual, HS-BIFET, SO-8

Item-No.: AD 712 JR
€3,80
Category of goods: 1

AD 712 JR

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Precisions high-speed BIFET
    • Housing
    • SO-8
    • Mounting form
    • 8-Pin Plastic SOIC (RN-8)
    • Temperature range
    • 0…+70
  • Electrical values
    • Input voltage
    • ±4 - ±18 VDC
    • Frequency range
    • 3,0 - 4,0 MHz
    • Igf
    • 5 - 6,8 mA
  • Measuring range
    • Frequency
    • 200 kHz

Operational amplifier
• 2x
• High-speed BIFET
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD712JRZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Precisions high-speed BIFET
    • Housing
    • SO-8
    • Mounting form
    • 8-Pin Plastic SOIC (RN-8)
    • Temperature range
    • 0…+70
  • Electrical values
    • Input voltage
    • ±4 - ±18 VDC
    • Frequency range
    • 3,0 - 4,0 MHz
    • Igf
    • 5 - 6,8 mA
  • Measuring range
    • Frequency
    • 200 kHz
Datasheet/manual