reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 708 JN :: Operational amplifier, dual, ultra-low, DIP-8

Item-No.: AD 708 JN
€6,99
Category of goods: 1


AD 708 JN

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Ultra-low offset voltage
    • Housing
    • DIP-8
    • Mounting form
    • 8-Pin Plastic DIP (N-8)
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±22 VDC
    • Input voltage
    • 12,5, 13, 14 VDC
    • Frequency range
    • 0,1 - 10 Hz
    • Igf
    • 4,5 - 5,5 mA

Operational amplifier
• 2x
• Ultra-low
Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD708JN
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Ultra-low offset voltage
    • Housing
    • DIP-8
    • Mounting form
    • 8-Pin Plastic DIP (N-8)
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±22 VDC
    • Input voltage
    • 12,5, 13, 14 VDC
    • Frequency range
    • 0,1 - 10 Hz
    • Igf
    • 4,5 - 5,5 mA
Datasheet/manual