reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 706 JR :: Operational amplifier, dual, pA, SO-8

Item-No.: AD 706 JR
€4,60
Category of goods: 1 = discountable

AD 706 JR

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Picoampere input, bipolar
    • Housing
    • SO-8
    • Mounting form
    • SOIC (R-8)
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±2 - ±18 VDC
    • Input voltage
    • ±13,5 - ±14 VDC
    • Output voltage
    • ±13 - ±14 VDC
    • Frequency range
    • 0,1 - 10 Hz
    • Igf
    • 0,75 - 1,2 mA

Operational amplifier
• 2x
• Picoampere input
• Bipolar
• Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD706JRZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Picoampere input, bipolar
    • Housing
    • SO-8
    • Mounting form
    • SOIC (R-8)
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±2 - ±18 VDC
    • Input voltage
    • ±13,5 - ±14 VDC
    • Output voltage
    • ±13 - ±14 VDC
    • Frequency range
    • 0,1 - 10 Hz
    • Igf
    • 0,75 - 1,2 mA
Datasheet/manual