reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 648 JN :: Operational amplifier, dual, BIFET, DIP-8

Item-No.: AD 648 JN
€4,55
Category of goods: 1

AD 648 JN

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Low power BIFET
    • Housing
    • DIP-8
    • Mounting form
    • Plastic (N-8)
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±4,5 - ±18 VDC
    • Input voltage
    • ±18 VDC
    • Switching frequency
    • 30 kHz
    • Frequency range
    • 0,8 - 1,0 MHz
    • Igf
    • 0,34 - 0,40 mA

Operational amplifier
• 2x
• BIFET
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD648JNZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Low power BIFET
    • Housing
    • DIP-8
    • Mounting form
    • Plastic (N-8)
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±4,5 - ±18 VDC
    • Input voltage
    • ±18 VDC
    • Switching frequency
    • 30 kHz
    • Frequency range
    • 0,8 - 1,0 MHz
    • Igf
    • 0,34 - 0,40 mA
Datasheet/manual