reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 637 JQ :: RMS-to-DC converter, wide bandwidth, DIL-14

Item-No.: AD 637 JQ
€24,30
Category of goods: 1 = discountable

AD 637 JQ

  • Product Description
  • Technical information
  • General
    • Model
    • RMS-to-DC converter
    • Type
    • Wide bandwidth
    • Design
    • RMS to DC
    • Housing
    • DIL-14
    • Mounting form
    • Q-14
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • 0 - 10 VDC
    • Frequency range
    • 8 MHz
    • Ic
    • ±2 - ±10 mA
    • Igf
    • 2,2 - 3 mA
  • Measuring range
    • Frequency
    • 600 kHz

• RMS-zu-DC converter
• Wide bandwidth
• Housing: DIL-14



Manufacturer : ANALOG DEVICES
Factory number : AD637JQ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • RMS-to-DC converter
    • Type
    • Wide bandwidth
    • Design
    • RMS to DC
    • Housing
    • DIL-14
    • Mounting form
    • Q-14
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • 0 - 10 VDC
    • Frequency range
    • 8 MHz
    • Ic
    • ±2 - ±10 mA
    • Igf
    • 2,2 - 3 mA
  • Measuring range
    • Frequency
    • 600 kHz
Datasheet/manual