reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 628 AR :: Differential amplifier, programmable, SO-8

Item-No.: AD 628 AR
€4,70
Category of goods: 1


AD 628 AR

  • Product Description
  • Technical information
  • General
    • Modelname
    • Differential amplifier
    • Design
    • Programmable
    • Housing
    • SO-8
    • Mounting form
    • SO-08
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±2,25 - ±18 VDC
    • Input voltage
    • -12 - 17, -120 - 120 VDC
    • Output voltage
    • -13,8 - 13,16, -14,2 - 14,1 VDC
    • Igf
    • 1,6 mA

AD 628
The AD 628 is a precision differential amplifier that combines outstanding DC performance with high common-mode rejection over a wide frequency range.
It features a high common-mode input voltage of ± 120 V at VS = ± 15 V and is operated at ± 2.25 V to ± 18 V (dual operation) or 4.5 V to 36 V (single operation).

Its application area covers:
• Shunt sensing
• Memory-programmed controllers
• Signal processing/sensor monitoring
• Monitoring of the power supply
• Electrohydraulic controllers
• Motor controllers

Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : AD628ARZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Differential amplifier
    • Design
    • Programmable
    • Housing
    • SO-8
    • Mounting form
    • SO-08
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±2,25 - ±18 VDC
    • Input voltage
    • -12 - 17, -120 - 120 VDC
    • Output voltage
    • -13,8 - 13,16, -14,2 - 14,1 VDC
    • Igf
    • 1,6 mA
Datasheet/manual