reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 620 AN :: Amplifier, 2.3-18 V, DIP-8

Item-No.: AD 620 AN
€5,50
Category of goods: 1


AD 620 AN

  • Product Description
  • Technical information
  • General
    • Modelname
    • Amplifier
    • Type
    • Low cost, low power
    • Design
    • Measuring amplifier
    • Housing
    • DIP-8
    • Mounting form
    • N-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±25 VDC

• Amplifier
• Wide input range of 2.3-18 V
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD620ANZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Amplifier
    • Type
    • Low cost, low power
    • Design
    • Measuring amplifier
    • Housing
    • DIP-8
    • Mounting form
    • N-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±25 VDC