reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 595 AQ :: Amplifier, thermal, DIL-14

Item-No.: AD 595 AQ
€21,30
Category of goods: 1


AD 595 AQ

  • Product Description
  • Technical information
  • General
    • Modelname
    • Amplifier
    • Design
    • For thermosensors
    • Housing
    • DIL-14
    • Mounting form
    • Cerdip
  • Electrical values
    • Supply voltage
    • 5 ... 30 VDC
    • Input voltage
    • 5 VDC

• Amplifier for thermal sensors
• Housing: DIL-14



Manufacturer : ANALOG DEVICES
Factory number : AD595AQ
Package weight : 0.0021 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Amplifier
    • Design
    • For thermosensors
    • Housing
    • DIL-14
    • Mounting form
    • Cerdip
  • Electrical values
    • Supply voltage
    • 5 ... 30 VDC
    • Input voltage
    • 5 VDC
Datasheet/manual