reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 586 JN :: Voltage reference, 5.0 V, DIP-8

Item-No.: AD 586 JN
€8,30
Category of goods: 1


AD 586 JN

  • Product Description
  • Technical information
  • General
    • Modelname
    • Voltage reference
    • Type
    • 5,0 V
    • Design
    • Precision
    • Housing
    • DIP-8
    • Mounting form
    • (N-8)
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Input voltage
    • 36 VDC
    • Output voltage
    • 4,980 - 5,020 VDC
    • Igf
    • 2 - 3 mA

Precision voltage reference
• 5.0 V
• Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : AD586JNZ
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Voltage reference
    • Type
    • 5,0 V
    • Design
    • Precision
    • Housing
    • DIP-8
    • Mounting form
    • (N-8)
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Input voltage
    • 36 VDC
    • Output voltage
    • 4,980 - 5,020 VDC
    • Igf
    • 2 - 3 mA
Datasheet/manual