reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 580 JH :: Voltage reference, 2.5V, TO-52

Item-No.: AD 580 JH
€11,10
Category of goods: 1

AD 580 JH

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • 2,5V
    • Design
    • High-precision
    • Housing
    • TO-52
    • Mounting form
    • H-03A
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 40 VDC
    • Input voltage
    • 4,5 - 30 VDC
    • Output voltage
    • 2,5 VDC
    • Igf
    • 1 - 1,5 mA

AD 580
The AD 580 is a cost-effective voltage reference that provides a fixed voltage value of 2.5 V at the output, at input voltages between 4.5 V and 30 V. The low quiescent current of 1.5 mA offers a clear advantage over conventional Zener technology.

FEATURES

• High degree of accuracy: 2.500 V ±0.4%
• Excellent temperature stability: 10 ppm/°C
• Excellent long-term stability
• Low quiescent current: 1.5 mA

Housing: TO-52



Manufacturer : ANALOG DEVICES
Factory number : AD580JH
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • 2,5V
    • Design
    • High-precision
    • Housing
    • TO-52
    • Mounting form
    • H-03A
    • Temperature range
    • 0…+70
  • Electrical values
    • Supply voltage
    • 40 VDC
    • Input voltage
    • 4,5 - 30 VDC
    • Output voltage
    • 2,5 VDC
    • Igf
    • 1 - 1,5 mA
Datasheet/manual